INGHAi GMI4015P-58DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI4015P-58DB |
| LCSC Part # | C529908 |
| Packaging | Through Hole,D=4mm |
| Customer # | |
| Key Attributes | φ4.0 x H1.5 mm TH 2.0V -30~-66dB ≤2.2KΩS/N: ≥58 dBA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -58dB | |
| Height | 1.5mm | |
| Output Impedance | 2.2kΩ | |
| Lead Pitch | 1.4mm | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 930
930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2181 | $ 1.09 |
| 50+ | $ 0.1671 | $ 8.36 |
| 150+ | $ 0.1452 | $ 21.78 |
| 500+ | $ 0.1179 | $ 58.95 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Through-hole | |
| Sensitivity | -58dB | |
| Height | 1.5mm | |
| Output Impedance | 2.2kΩ | |
| Lead Pitch | 1.4mm | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



