INGHAi GMI3015P-2C32DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMI3015P-2C32DB |
| LCSC Part # | C529819 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | φ3.0 x 1.5 mm 1033 P1.5mm -30~66DB 2.0V ≤2.2KΩS/N: ≥58 dBA |
| Description | Omnidirectional -32dB 2.2kΩ 58dB Through Hole,D=3mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
478
478
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.687 | $ 0.69 |
10+ | $ 0.557 | $ 5.57 |
30+ | $ 0.492 | $ 14.76 |
100+ | $ 0.4271 | $ 42.71 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$