MDD(Microdiode Semiconductor) 74LVC1G57GW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74LVC1G57GW |
| LCSC Part # | C52953356 |
| Package | SOT-363 |
| Customer # | |
| Description | 100nA 1.65V~5.5V 5ns@4.5V,15pF SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,935
2,935
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1091 | $ 0.55 |
50+ | $ 0.0868 | $ 4.34 |
150+ | $ 0.0756 | $ 11.34 |
500+ | $ 0.0673 | $ 33.65 |
3,000+ | $ 0.0606 | $ 181.80 |
6,000+ | $ 0.0572 | $ 343.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$