LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC2G17GW product image
  • 74LVC2G17GW thumbnail 1
  • 74LVC2G17GW thumbnail 2
  • 74LVC2G17GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC2G17GWRoHS

Manufacturer
MPN
74LVC2G17GW
LCSC Part #
C52953353
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 2 4uA 4.3ns@3.3V,50pF SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC2G17GW
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0729$ 0.73
100+$ 0.058$ 5.80
300+$ 0.0505$ 15.15
3,000+$ 0.045$ 135.00
6,000+$ 0.0405$ 243.00
9,000+$ 0.0383$ 344.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-363
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current4uA
Propagation Delay4.3ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G17 is a dual buffer with Schmitt-trigger inputs. Its inputs can be driven by 3.3V or 5V devices, allowing it to function as a level translator in mixed 3.3V/5V environments. The device is fully specified for partial power-down applications using I(OFF). The I(OFF) circuitry disables the outputs, preventing potentially damaging reverse current flow when the device is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • ±24 mA output drive capability (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • I(OFF) circuitry enables partial power-down mode operation
  • Compliant with JEDEC standards: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8B/JESD36 (2.7V to 3.6V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V; MM JESD22-A115C Class C exceeds 550V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options