HGSEMI HG1625-LQ100
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG1625-LQ100 |
| LCSC Part # | C52953164 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Description | 2.7V~5.2V 64 Segment 3-Wire Serial Interface 132uA LQFP-100(14x14) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HGSEMI | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
449
449
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4554 | $ 1.46 |
10+ | $ 1.203 | $ 12.03 |
30+ | $ 1.0643 | $ 31.93 |
90+ | $ 0.9085 | $ 81.77 |
540+ | $ 0.8383 | $ 452.68 |
900+ | $ 0.8072 | $ 726.48 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$