HGSEMI CD4071DLQ/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4071DLQ/TR-HG |
| LCSC Part # | C52953098 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | 3V~18V QFN-16(3x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Features | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071D is a quad 2-input OR gate. These quad gate circuits are monolithic CMOS ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices also incorporate buffered outputs, which improve transfer characteristics by providing extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide supply voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1274 | $ 0.64 |
| 50+ | $ 0.1013 | $ 5.07 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.0785 | $ 39.25 |
| 2,500+ | $ 0.0707 | $ 176.75 |
| 5,000+ | $ 0.0668 | $ 334.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Logic Family | - | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Features | - | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071D is a quad 2-input OR gate. These quad gate circuits are monolithic CMOS ICs constructed with N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The devices also incorporate buffered outputs, which improve transfer characteristics by providing extremely high gain. All inputs are buffered.
Features
AI Translation
- Wide supply voltage range: VDD = 3 V ~ 18 V
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on all inputs and outputs
- Operating temperature range: -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

