LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OP27GDQ3/TR-HG product image
  • OP27GDQ3/TR-HG thumbnail 1
  • OP27GDQ3/TR-HG thumbnail 2
  • OP27GDQ3/TR-HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI OP27GDQ3/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OP27GDQ3/TR-HG
LCSC Part #
C52953088
Packaging
DFN-8(3x3)
Customer #
Key Attributes
8MHz 1mA 30uV 28nA 100dB DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI OP27GDQ3/TR-HG
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9$ 0.90
10+$ 0.7288$ 7.29
30+$ 0.6416$ 19.25
100+$ 0.5575$ 55.75
500+$ 0.5061$ 253.05
1,000+$ 0.4796$ 479.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Gain Bandwidth Product8MHz
Quiescent Current1mA
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)8nA
Input Voltage Noise Density3.2nV/√Hz@1kHz
Operating Temperature-40℃~+85℃
Features-
Ib - Input Bias Current28nA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)1.8uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The OP27 is a high-precision op-amp featuring a maximum offset voltage of 150 μV and a gain of 200 V/mV, making it particularly well-suited for instrumentation applications. The device offers a wide input voltage range (±13 V) and a common-mode rejection ratio exceeding 100 dB, maintaining excellent linearity and gain accuracy even in high closed-loop gain configurations.

Features

AI Translation
  • Maximum offset voltage: 150 μV
  • Low offset current: 1.3 nA (typical)
  • Wide supply voltage range: ±3 V ~ ±18 V