STANLEY 86-306-1-22
| Manufacturer | |
| MPN | 86-306-1-22 |
| LCSC Part # | C5253866 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Sockets | |
| Manufacturer | STANLEY | |
| Packaging | - | |
| Rod diameter (mm) | - | |
| Inner diameter of square hole | - | |
| Drive size | - | |
| Hexagonal internal dimensions | - | |
| Drive square hole | - | |
| Hexagonal outer diameter | 16mm | |
| Inner height of sleeve head | - | |
| external diameter | - | |
| length | -;Overall Length: 25.7mm; Working End Length: 10mm | |
| Outer diameter of square hole | 17.1mm | |
| specifications | -;11mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| size | - | |
| Hexagonal diameter | - | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8431 | $ 0.84 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



