TyoHM KNF2W10RJH2211AP5S
| Manufacturer | TyoHMAsian Brands |
| MPN | KNF2W10RJH2211AP5S |
| LCSC Part # | C5249491 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,315
1,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1212 | $ 0.61 |
| 50+ | $ 0.0965 | $ 4.83 |
| 200+ | $ 0.0841 | $ 16.82 |
| 400+ | $ 0.0749 | $ 29.96 |
| 2,000+ | $ 0.0674 | $ 134.80 |
| 4,000+ | $ 0.0637 | $ 254.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10Ω | |
| Power(Watts) | 2W | |
| Voltage Rating | 250V | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



