TyoHM RSS3W0R24JT76A1
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RSS3W0R24JT76A1 |
| LCSC Part # | C5249451 |
| Package | Through Hole,D5xL15mm |
| Customer # | |
| Key Attributes | RES 240mΩ ±5% 3W Through Hole,D5xL15mm |
| Description | 240mΩ 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Through Hole,D5xL15mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,D5xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
920
920
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0571 | $ 0.57 |
100+ | $ 0.0457 | $ 4.57 |
300+ | $ 0.0401 | $ 12.03 |
1,000+ | $ 0.0344 | $ 34.40 |
4,000+ | $ 0.031 | $ 124.00 |
10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$