TyoHM RSS1W56RJF4
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RSS1W56RJF4 |
| LCSC Part # | C5249417 |
| Package | Through Hole,D3.5xL9mm |
| Customer # | |
| Key Attributes | RES 56Ω ±5% 1W Through Hole,D3.5xL9mm |
| Description | Metal Oxide Film Resistor 56Ω 1W ±300ppm/℃ ±5% Through Hole,D3.5xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,D3.5xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
580 
580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0289 | $ 5.78 |
500+ | $ 0.0243 | $ 12.15 |
2,000+ | $ 0.0216 | $ 43.20 |
10,000+ | $ 0.0195 | $ 195.00 |
20,000+ | $ 0.0184 | $ 368.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$