XHT Sn99.3Cu0.7 0.8mm 500G
| Manufacturer |
XHT
Asian Brands |
| Mfr. Part # | Sn99.3Cu0.7 0.8mm 500G |
| LCSC Part # | C5246256 |
| Package | - |
| Customer # | |
| Description | 99% 0.8mm Solder Wire / Solder Line RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Solder Wire / Solder Line | |
| Manufacturer | XHT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Reel |
In-Stock:
254 
254
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 31.1168 | $ 31.12 |
30+ | $ 29.4879 | $ 884.64 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$