MDD(Microdiode Semiconductor) 1SMA4728A
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| MPN | 1SMA4728A |
| LCSC Part # | C523836 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 1W SMA |
| Description | Zener Diode 3.3V 1W Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
12,680
12,680
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0446 $ 0.0429 | $ 0.43 |
100+ | $ 0.0361 $ 0.0347 | $ 3.47 |
300+ | $ 0.0318 $ 0.0306 | $ 9.18 |
1,000+ | $ 0.0286 $ 0.0275 | $ 27.50 |
5,000+ | $ 0.0217 $ 0.0209 | $ 104.50 |
10,000+ | $ 0.0204 $ 0.0196 | $ 196.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$