GOOSVN GSP001-5.08-05P-11-00A(H)
| Manufacturer | GOOSVNAsian Brands |
| MPN | GSP001-5.08-05P-11-00A(H) |
| LCSC Part # | C5223708 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 0.2~2.5 12~28 1x5P 5P -40℃~+105℃ 5 1 20A 5.08mm Female Plug Green Hinged (Snap On) P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | GOOSVN | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Current Rating | 20A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3534 | $ 1.77 |
| 50+ | $ 0.2795 | $ 13.98 |
| 200+ | $ 0.2479 | $ 49.58 |
| 400+ | $ 0.2084 | $ 83.36 |
| 2,400+ | $ 0.1909 | $ 458.16 |
| 5,000+ | $ 0.1803 | $ 901.50 |
Standard Packaging200/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | GOOSVN | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Current Rating | 20A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 320V | |
| Pitch | 5.08mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



