LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHEFFIELD G056514 product image
  • G056514 thumbnail 1
  • G056514 thumbnail 2
  • G056514 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ratchet Screwdriver Set 14-PieceRoHS

Manufacturer
SHEFFIELDAsian Brands
MPN
G056514
LCSC Part #
C5221143
Packaging
-
Customer #
Key Attributes
Screwdrivers RoHS
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4156$ 5.42
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Screwdrivers
ManufacturerSHEFFIELD
Packaging-
colour-
Usage Scenario-
hardness-
Extension rod-
Precision tweezers-
List quantity-
Packaging quantity-
Voltage-
Battery capacity-
packing-
surface treatment-
specifications-
Certification/Standards-
TotalLength(mm)-
Driver head specifications-
Batch length-
Charging Time-
length-
characteristic-
Handle MaterialPlastic
material quality-
Type-
Package ListSlotted: 3/4/5mm, Phillips: PH0/1/2, Pozidriv: PZ0/1/2, Torx: T10/15/20
RodDiameter(mm)-
Number14 Pieces per Set
Material Of BatchHeadChromium Vanadium Steel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-