LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHEFFIELD T056528 product image
  • T056528 thumbnail 1
  • T056528 thumbnail 2
  • T056528 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHEFFIELD T056528RoHS

Manufacturer
SHEFFIELDAsian Brands
MPN
T056528
LCSC Part #
C5221113
Packaging
-
Customer #
Key Attributes
Screwdrivers RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Screwdrivers
ManufacturerSHEFFIELD
Packaging-
surface treatment-
Usage Scenario-
specifications-
Certification/Standards-
TotalLength(mm)-
Driver head specifications-
hardness-
Batch length112×22×22mm
Extension rod111×7.5×7.5mm
Precision tweezers-
length-
characteristic-
Handle Material-
material qualityPC+S2 steel material
Type-
Package ListScrewdriver ×1 (Including Double-Headed Bits ×14)
RodDiameter(mm)-
Number-
Material Of BatchHead-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1368$ 4.14
Standard Packaging1/Full Box
Better price for more quantity?
$