HGSEMI OP27GMM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OP27GMM/TR |
| LCSC Part # | C52204736 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 8MHz 1 30uV 28nA 100dB MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well-suited for instrumentation and similar applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP27 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV (max)
- Low offset current: 1.3nA (typ)
- Wide supply voltage range: ±3V to ±18V
In-Stock: 2,988
2,988 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8942 | $ 0.89 |
| 10+ | $ 0.7241 | $ 7.24 |
| 30+ | $ 0.6374 | $ 19.12 |
| 100+ | $ 0.5539 | $ 55.39 |
| 500+ | $ 0.5028 | $ 251.40 |
| 1,000+ | $ 0.4765 | $ 476.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.2nV/√Hz@1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well-suited for instrumentation and similar applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP27 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV (max)
- Low offset current: 1.3nA (typ)
- Wide supply voltage range: ±3V to ±18V
C52204736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



