HGSEMI HG5532DQ3/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG5532DQ3/TR |
| LCSC Part # | C52204735 |
| Package | DFN-8(3x3) |
| Customer # | |
| Description | 10MHz 2 500uV 11V/us 100dB 30nA DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,955
4,955
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1156 | $ 0.58 |
50+ | $ 0.0919 | $ 4.60 |
150+ | $ 0.08 | $ 12.00 |
500+ | $ 0.0711 | $ 35.55 |
2,500+ | $ 0.0639 | $ 159.75 |
5,000+ | $ 0.0604 | $ 302.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$