HGSEMI LM236DQ3-5.0/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM236DQ3-5.0/TR |
| LCSC Part # | C52204728 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 4.9V~5.1V 5V DFN-8(3x3) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -40℃~+85℃ | |
| Zener Voltage(Range) | 4.9V~5.1V | |
| Zener Voltage(Nom) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 5.0V Zener diodes, featuring low temperature coefficients and a dynamic impedance of 0.6Ω. A third terminal is available for trimming the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range 4V to 6V
- Low temperature coefficient
- Wide operating current range: 600μA to 10 mA
- 0.6Ω dynamic impedance
- Initial tolerance ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- Three-pin transistor package
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2626 | $ 1.31 |
| 50+ | $ 0.208 | $ 10.40 |
| 150+ | $ 0.1846 | $ 27.69 |
| 500+ | $ 0.1554 | $ 77.70 |
| 2,500+ | $ 0.1425 | $ 356.25 |
| 5,000+ | $ 0.1347 | $ 673.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -40℃~+85℃ | |
| Zener Voltage(Range) | 4.9V~5.1V | |
| Zener Voltage(Nom) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These voltage reference monolithic ICs operate similarly to 5.0V Zener diodes, featuring low temperature coefficients and a dynamic impedance of 0.6Ω. A third terminal is available for trimming the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range 4V to 6V
- Low temperature coefficient
- Wide operating current range: 600μA to 10 mA
- 0.6Ω dynamic impedance
- Initial tolerance ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- Three-pin transistor package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



