ZHHXDZ TJA1044GT/3Z-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | TJA1044GT/3Z-HX |
| LCSC Part # | C52191370 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN FD Transceiver 5Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | - | |
| Data Rate | 5Mbps | |
| Operating Temperature | -55℃~+150℃ | |
| Supply Current | 38mA | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TJA1044GT-3Z-HX/TJA1044GT-1Z-HX/TJA1044T-1Z-HX CAN transceiver family complies with ISO 11898-2 for the high-speed CAN physical layer. These transceivers are designed for CAN FD networks, supporting data rates up to 5 Mbps. They integrate an auxiliary supply input for I/O level adjustment, enabling customization of input pin thresholds and RXD output levels. To improve energy efficiency, the family includes a standby mode. In addition, all devices in the family offer extensive protection features, enhancing the robustness of both the device and the network. These protection features further improve the overall reliability and robustness of CAN communication systems.
Features
- Operates from a single supply voltage range of +1.4 V to +5.5 V
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- ESD protection: CDM class ±1500 V; CANH/CANL HBM class ±16 kV
- EMC performance: supports SAE J2962-2 and IEC 62228-3 without common-mode choke
- I/O voltage compatibility for 3.3 V and 5 V MCUs
- Standby mode support
- VIO compatibility support
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state, seamless power-up/power-down on bus and RXD output
- Protection features: bus fault protection ±58 V; IEC ESD protection up to ±15 kV; VCC and VIO supply undervoltage lockout; transmitter dominant timeout down to 10 kbps; thermal shutdown protection
- Receiver common-mode input voltage range: ±30 V
- Typical propagation delay: 110 ns
- Junction temperature operating range: -55°C to 150°C
- SOP-8 package
Applications
- Telecom base stations
- Two-wheeled vehicles
- Energy storage systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3763$ 0.3387 | $ 1.69 |
| 50+ | $ 0.2971$ 0.2674 | $ 13.37 |
| 150+ | $ 0.2631$ 0.2368 | $ 35.52 |
| 500+ | $ 0.2207$ 0.1987 | $ 99.35 |
| 2,500+ | $ 0.2019$ 0.1818 | $ 454.50 |
| 5,000+ | $ 0.1906$ 0.1716 | $ 858.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | - | |
| Data Rate | 5Mbps | |
| Operating Temperature | -55℃~+150℃ | |
| Supply Current | 38mA | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TJA1044GT-3Z-HX/TJA1044GT-1Z-HX/TJA1044T-1Z-HX CAN transceiver family complies with ISO 11898-2 for the high-speed CAN physical layer. These transceivers are designed for CAN FD networks, supporting data rates up to 5 Mbps. They integrate an auxiliary supply input for I/O level adjustment, enabling customization of input pin thresholds and RXD output levels. To improve energy efficiency, the family includes a standby mode. In addition, all devices in the family offer extensive protection features, enhancing the robustness of both the device and the network. These protection features further improve the overall reliability and robustness of CAN communication systems.
Features
- Operates from a single supply voltage range of +1.4 V to +5.5 V
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- ESD protection: CDM class ±1500 V; CANH/CANL HBM class ±16 kV
- EMC performance: supports SAE J2962-2 and IEC 62228-3 without common-mode choke
- I/O voltage compatibility for 3.3 V and 5 V MCUs
- Standby mode support
- VIO compatibility support
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state, seamless power-up/power-down on bus and RXD output
- Protection features: bus fault protection ±58 V; IEC ESD protection up to ±15 kV; VCC and VIO supply undervoltage lockout; transmitter dominant timeout down to 10 kbps; thermal shutdown protection
- Receiver common-mode input voltage range: ±30 V
- Typical propagation delay: 110 ns
- Junction temperature operating range: -55°C to 150°C
- SOP-8 package
Applications
- Telecom base stations
- Two-wheeled vehicles
- Energy storage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



