ZHHXDZ SN75HVD12P-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | SN75HVD12P-HX |
| LCSC Part # | C52191360 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Transceiver 500Kbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75HVD12P-HX is an RS-485/RS-422 transceiver featuring 3.3V/5V supply voltage, half-duplex communication, and ±15kV ESD protection. It integrates one driver and one receiver. The device offers enhanced slew rate limiting to reduce EMI and minimize signal reflections caused by improper termination, supporting error-free data transmission at up to 500kbps. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus for half-duplex communication. All driver outputs provide ±15kV HBM ESD protection. The device is available in SOP8 and PDIP-8 packages, with an operating temperature range of -40°C to +125°C.
Features
- 3.3V/5V supply voltage
- ESD protection: A/B pins ±15kV, Human Body Model compliant
- 1/8 unit load; up to 256 transceivers on bus
- Error-free data transmission up to 500kbps
- Fail-safe protection
- DIP8 package
Applications
- Industrial Control
- Energy Meters
- Industrial Motor Drives
- Isolated RS-485 Interface
- Automated HVAC Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5768$ 0.5192 | $ 0.52 |
| 10+ | $ 0.467$ 0.4203 | $ 4.20 |
| 50+ | $ 0.4114$ 0.3703 | $ 18.52 |
| 100+ | $ 0.3572$ 0.3215 | $ 32.15 |
| 500+ | $ 0.3248$ 0.2924 | $ 146.20 |
| 1,000+ | $ 0.3078$ 0.2771 | $ 277.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75HVD12P-HX is an RS-485/RS-422 transceiver featuring 3.3V/5V supply voltage, half-duplex communication, and ±15kV ESD protection. It integrates one driver and one receiver. The device offers enhanced slew rate limiting to reduce EMI and minimize signal reflections caused by improper termination, supporting error-free data transmission at up to 500kbps. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus for half-duplex communication. All driver outputs provide ±15kV HBM ESD protection. The device is available in SOP8 and PDIP-8 packages, with an operating temperature range of -40°C to +125°C.
Features
- 3.3V/5V supply voltage
- ESD protection: A/B pins ±15kV, Human Body Model compliant
- 1/8 unit load; up to 256 transceivers on bus
- Error-free data transmission up to 500kbps
- Fail-safe protection
- DIP8 package
Applications
- Industrial Control
- Energy Meters
- Industrial Motor Drives
- Isolated RS-485 Interface
- Automated HVAC Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



