HGSEMI HG4558DQ3/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG4558DQ3/TR |
| LCSC Part # | C52160370 |
| Package | DFN-8(3x3) |
| Customer # | |
| Description | 1MHz 3.5mA 2 2mV 30nA 90dB DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,995
4,995
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.072 | $ 3.60 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0557 | $ 27.85 |
2,500+ | $ 0.0501 | $ 125.25 |
5,000+ | $ 0.0473 | $ 236.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$