HGSEMI NJM4558DQ3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | NJM4558DQ3/TR |
| LCSC Part # | C52160369 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 500uA 1.2MHz 2 5mV 80dB 50nA DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Dual Supply | -15V~-2.25V;2.25V~15V | |
| Single Supply | 4.5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0906 | $ 0.45 |
| 50+ | $ 0.072 | $ 3.60 |
| 150+ | $ 0.0627 | $ 9.41 |
| 500+ | $ 0.0557 | $ 27.85 |
| 2,500+ | $ 0.0501 | $ 125.25 |
| 5,000+ | $ 0.0473 | $ 236.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50nA | |
| Dual Supply | -15V~-2.25V;2.25V~15V | |
| Single Supply | 4.5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



