LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV358AIDQ3/TR product image
  • LMV358AIDQ3/TR thumbnail 1
  • LMV358AIDQ3/TR thumbnail 2
  • LMV358AIDQ3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV358AIDQ3/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV358AIDQ3/TR
LCSC Part #
C52160366
Packaging
DFN-8(3x3)
Customer #
Key Attributes
2 700uV 1V/us 5pA 83dB 1.2MHz 85uA Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI LMV358AIDQ3/TR
In-Stock: 4,975
4,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0943$ 0.47
50+$ 0.0749$ 3.75
150+$ 0.0652$ 9.78
500+$ 0.0579$ 28.95
2,500+$ 0.0521$ 130.25
5,000+$ 0.0492$ 246.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Number of Channels2
Vos - Input Offset Voltage700uV
Slew Rate1V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)83dB
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product1.2MHz
Quiescent Current85uA
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece