MDD(Microdiode Semiconductor) 74LVC1G3157GW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74LVC1G3157GW |
| LCSC Part # | C52140494 |
| Package | SOT-363 |
| Customer # | |
| Description | 1.5V~5.5V 4Ω 1 SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,328
12,328
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1194 $ 0.1147 | $ 0.11 |
10+ | $ 0.0935 $ 0.0898 | $ 0.90 |
30+ | $ 0.0806 $ 0.0774 | $ 2.32 |
100+ | $ 0.0709 $ 0.0681 | $ 6.81 |
500+ | $ 0.0632 $ 0.0607 | $ 30.35 |
1,000+ | $ 0.0593 $ 0.0570 | $ 57.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$