MDD(Microdiode Semiconductor) 74LVC1G11GW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74LVC1G11GW |
| LCSC Part # | C52140493 |
| Package | SOT-363 |
| Customer # | |
| Description | 1.65V~5.5V SOT-363 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1186 | $ 0.12 |
10+ | $ 0.0944 | $ 0.94 |
30+ | $ 0.0822 | $ 2.47 |
100+ | $ 0.0731 | $ 7.31 |
600+ | $ 0.0659 | $ 39.54 |
1,200+ | $ 0.0622 | $ 74.64 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$