MDD(Microdiode Semiconductor) 74AHC1G07GW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHC1G07GW |
| LCSC Part # | C52140487 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 1 1 20uA 3.6ns@5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | - | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 3.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74AHC1G07 and 74AHCT1G07 are single buffers with open-drain outputs. The inputs are overvoltage-tolerant, allowing these devices to be used as level translators in mixed-voltage environments. AHC devices feature CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices feature TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
- Wide supply voltage range, 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0759 | $ 0.08 |
| 10+ | $ 0.0604 | $ 0.60 |
| 30+ | $ 0.0526 | $ 1.58 |
| 100+ | $ 0.0468 | $ 4.68 |
| 600+ | $ 0.0422 | $ 25.32 |
| 1,200+ | $ 0.0398 | $ 47.76 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | - | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 3.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74AHC1G07 and 74AHCT1G07 are single buffers with open-drain outputs. The inputs are overvoltage-tolerant, allowing these devices to be used as level translators in mixed-voltage environments. AHC devices feature CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices feature TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
- Wide supply voltage range, 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
