MDD(Microdiode Semiconductor) 74LVC1G126GW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74LVC1G126GW |
| LCSC Part # | C52140429 |
| Package | SOT-353 |
| Customer # | |
| Description | Schmitt trigger 1.65V~5.5V 1 4uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,994 
7,994
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0953 $ 0.0915 | $ 0.09 |
10+ | $ 0.0758 $ 0.0728 | $ 0.73 |
30+ | $ 0.0661 $ 0.0635 | $ 1.91 |
100+ | $ 0.0587 $ 0.0564 | $ 5.64 |
500+ | $ 0.0529 $ 0.0508 | $ 25.40 |
1,000+ | $ 0.05 $ 0.0480 | $ 48.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$