MDD(Microdiode Semiconductor) 74LVC1G17GW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74LVC1G17GW |
| LCSC Part # | C52140427 |
| Package | SOT-353 |
| Customer # | |
| Description | Schmitt trigger 1.65V~5.5V 1 4uA 3ns@3.3V SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,998 
4,998
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0959 | $ 0.10 |
10+ | $ 0.0763 | $ 0.76 |
30+ | $ 0.0665 | $ 2.00 |
100+ | $ 0.0591 | $ 5.91 |
500+ | $ 0.0533 | $ 26.65 |
1,000+ | $ 0.0503 | $ 50.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$