MDD(Microdiode Semiconductor) 74AHC1G04GV
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHC1G04GV |
| LCSC Part # | C52140422 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~5.5V 3.1ns@5V,15pF 1 10uA 1 SOT-23-5L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.1ns@5V,15pF | |
| Output Logic Level - Low | 550mV;100mV | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4.4V;2.9V;1.9V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G04 and 74AHCT1G04 are single inverters. Their inputs feature overvoltage tolerance, enabling these devices to be used as level translators in mixed-voltage environments. AHC devices have CMOS input switching levels with a supply voltage range of 2.0V to 5.5V. AHCT devices have TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- Low-power CMOS
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS for 74AHC1G04; TTL for 74AHCT1G04
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 2,884
2,884 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1035 | $ 0.10 |
| 10+ | $ 0.0823 | $ 0.82 |
| 30+ | $ 0.0717 | $ 2.15 |
| 100+ | $ 0.0638 | $ 6.38 |
| 600+ | $ 0.0575 | $ 34.50 |
| 1,200+ | $ 0.0543 | $ 65.16 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.1ns@5V,15pF | |
| Output Logic Level - Low | 550mV;100mV | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4.4V;2.9V;1.9V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G04 and 74AHCT1G04 are single inverters. Their inputs feature overvoltage tolerance, enabling these devices to be used as level translators in mixed-voltage environments. AHC devices have CMOS input switching levels with a supply voltage range of 2.0V to 5.5V. AHCT devices have TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- Low-power CMOS
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS for 74AHC1G04; TTL for 74AHCT1G04
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
