LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC165D product image
  • 74HC165D thumbnail 1
  • 74HC165D thumbnail 2
  • 74HC165D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC165DRoHS

Manufacturer
MPN
74HC165D
LCSC Part #
C52140407
Packaging
SOP-16L
Customer #
Key Attributes
2V~6V 1 25mA 12.5ns@4.5V Serial-to-Serial or Parallel SOP-16L Shift Registers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC165D
In-Stock: 9,532
9,532 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1695$ 0.17
10+$ 0.1341$ 1.34
30+$ 0.1189$ 3.57
100+$ 0.1$ 10.00
500+$ 0.0916$ 45.80
1,000+$ 0.0865$ 86.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-16L
Operating temperature-40℃~+125℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous parallel load function
Propagation Delay12.5ns@4.5V
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC165 is an 8-bit serial or parallel-in/serial-out shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL, overline) is LOW, data is asynchronously loaded into the shift register from D0 to D7. When PL (overline) is HIGH, data enters the register serially at DS. When the clock enable input (CE, overline) is LOW, data is shifted on the LOW-to-HIGH transition of the CP input. A HIGH on CE (overline) disables the CP input. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Latch-up performance exceeds 250 mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C

Applications

AI Translation
  • Industrial control
  • Automotive electronics
  • Consumer electronics
  • Communications equipment
  • Test & measurement instruments