MDD(Microdiode Semiconductor) 74HC595D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74HC595D |
| LCSC Part # | C52140405 |
| Packaging | SOP-16L |
| Customer # | |
| Key Attributes | 2V~6V 1 35mA 19ns@4.5V Serial-to-Serial or Parallel SOP-16L Shift Registers |
| Datasheet | MDD(Microdiode Semiconductor) 74HC595D |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Current - Output Low(IOL) | 6mA | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 19ns@4.5V | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | 6mA | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 19ns@4.5V | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 74HC595 and 74HCT595 are 8-bit serial-in, serial-out or parallel-out shift registers with output latches and 3-state outputs. The shift register and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) for cascading, along with an asynchronous reset MR (active LOW) input. A LOW on MR will reset the shift register. Data is shifted on the LOW-to-HIGH transition of the SHCP input. Data in the shift register is transferred to the storage register on the LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. When the output enable input (OE, active LOW) is LOW, the data in the storage register appears at the outputs. When OE is HIGH, the outputs are in the high-impedance OFF state. Operation of the OE input does not affect the state of the registers. Inputs include clamp diodes, which allow the use of current-limiting resistors to interface inputs to voltages greater than VCC.
Features
- Wide supply voltage range: 2.7 V ~ 6.0 V
- High noise immunity
- CMOS low power consumption
- 8-bit serial input
- 8-bit serial or parallel output
- Storage register with 3-state outputs
- Shift register with direct clear
- Latch performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7 V to 3.6 V) and JESD7A (2.7 V to 6.0 V)
- Input levels: CMOS for 74HC595; TTL for 74HCT595
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Operating temperature range: -40 °C ~ +85 °C and -40 °C ~ +125 °C
Applications
- Serial-to-parallel data conversion
- Remote control hold register
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Current - Output Low(IOL) | 6mA | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 19ns@4.5V | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Current - Output Low(IOL) | 6mA | |
| Number of Elements | 1 | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 19ns@4.5V | |
| Function | Serial-to-Serial or Parallel |
Introduction
The 74HC595 and 74HCT595 are 8-bit serial-in, serial-out or parallel-out shift registers with output latches and 3-state outputs. The shift register and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) for cascading, along with an asynchronous reset MR (active LOW) input. A LOW on MR will reset the shift register. Data is shifted on the LOW-to-HIGH transition of the SHCP input. Data in the shift register is transferred to the storage register on the LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. When the output enable input (OE, active LOW) is LOW, the data in the storage register appears at the outputs. When OE is HIGH, the outputs are in the high-impedance OFF state. Operation of the OE input does not affect the state of the registers. Inputs include clamp diodes, which allow the use of current-limiting resistors to interface inputs to voltages greater than VCC.
Features
- Wide supply voltage range: 2.7 V ~ 6.0 V
- High noise immunity
- CMOS low power consumption
- 8-bit serial input
- 8-bit serial or parallel output
- Storage register with 3-state outputs
- Shift register with direct clear
- Latch performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7 V to 3.6 V) and JESD7A (2.7 V to 6.0 V)
- Input levels: CMOS for 74HC595; TTL for 74HCT595
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Operating temperature range: -40 °C ~ +85 °C and -40 °C ~ +125 °C
Applications
- Serial-to-parallel data conversion
- Remote control hold register
C52140405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
