LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC00D product image
  • 74HC00D thumbnail 1
  • 74HC00D thumbnail 2
  • 74HC00D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC00DRoHS

Manufacturer
MPN
74HC00D
LCSC Part #
C52140403
Packaging
SOP-14L
Customer #
Key Attributes
2V~6V 25ns@4.5V,15pF 40uA SOP-14L Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC00D
In-Stock: 1,421
1,421 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1338$ 0.13
10+$ 0.1064$ 1.06
30+$ 0.0928$ 2.78
100+$ 0.0825$ 8.25
500+$ 0.0743$ 37.15
1,000+$ 0.0702$ 70.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-14L
Logic Family74HC
Voltage - Supply2V~6V
Propagation Delay25ns@4.5V,15pF
Output Logic Level - Low400mV
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Features-
Operating Temperature-40℃~+125℃
Output Logic Level - High5.9V
Quiescent Current(Iq)40uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC00 and 74HCT00 are quad 2-input NAND gates. The inputs include clamp diodes, enabling the inputs to be connected to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • Input levels: CMOS levels for 74HC00; TTL levels for 74HCT00
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options