LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC14D product image
  • 74HC14D thumbnail 1
  • 74HC14D thumbnail 2
  • 74HC14D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC14DRoHS

Manufacturer
MPN
74HC14D
LCSC Part #
C52140397
Packaging
SOP-14L
Customer #
Key Attributes
Schmitt trigger 2V~6V 15ns 6 40uA 1 SOP-14L Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC14D
In-Stock: 12,790
12,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.74
50+$ 0.1193$ 5.97
150+$ 0.1046$ 15.69
500+$ 0.0935$ 46.75
2,500+$ 0.0847$ 211.75
5,000+$ 0.0803$ 401.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-14L
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay15ns
FeaturesNoise suppression function
Input Logic Level - Low300mV~1.2V
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Number of Channels1
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC14 and 74HCT14 are hex inverters with Schmitt-trigger inputs. These devices feature reduced input threshold levels for interfacing with TTL logic levels. The Schmitt-trigger inputs convert slowly changing input signals into clean, bounce-free output signals.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Unlimited rise and fall times
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options