LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC164D product image
  • 74HC164D thumbnail 1
  • 74HC164D thumbnail 2
  • 74HC164D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC164DRoHS

Manufacturer
MPN
74HC164D
LCSC Part #
C52140396
Packaging
SOP-14L
Customer #
Key Attributes
2V~6V 1 25mA 9.9ns@6V,50pF Serial-to-Parallel SOP-14L Shift Registers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC164D
In-Stock: 2,456
2,456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1242$ 0.12
10+$ 0.0988$ 0.99
30+$ 0.0861$ 2.58
100+$ 0.0766$ 7.66
500+$ 0.0689$ 34.45
1,000+$ 0.0651$ 65.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-14L
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous clear function
Propagation Delay9.9ns@6V,50pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB; either input can serve as an active-HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock (CP) input. A LOW on the master reset input (MR̄) clears the register and forces all outputs LOW, independent of all other inputs. Clamp diodes on the inputs allow input interfacing to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Gated serial data input
  • Asynchronous master reset
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options
  • Operating temperature range: -40°C ~ +85°C and -40°C ~ +125°C