Voltage Probe High Voltage 100MHz 2000V
| Manufacturer | micsigAsian Brands |
| MPN | T3100 |
| LCSC Part # | C5210777 |
| Packaging | - |
| Customer # | |
| Key Attributes | Probe RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Probe | |
| Manufacturer | micsig | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.8506 | $ 45.85 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



