Test Lead Alligator Clip to Alligator Clip ETA4512-4 Sheath 1200mm 1000V 10A Green 1 Piece
| Manufacturer | ETAAsian Brands |
| MPN | ETA4512-4 |
| LCSC Part # | C5204703 |
| Packaging | - |
| Customer # | |
| Key Attributes | ETA Crocodile Clip to Crocodile Clip Test Lead ETA4512-4 Sheath 1200mm 1000V 10A Green 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test and Measurement Accessories | |
| Manufacturer | ETA | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6016 | $ 4.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



