LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ ACS724LLCTR-20AB-T-HX product image
Images for reference only

ZHHXDZ ACS724LLCTR-20AB-T-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
ACS724LLCTR-20AB-T-HX
LCSC Part #
C52034468
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V ±20A 100mV/A SOP-8 Current Sensors RoHS
Datasheetpdf iconZHHXDZ ACS724LLCTR-20AB-T-HX
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3198$ 1.1879$ 1.19
10+$ 1.0973$ 0.9876$ 9.88
30+$ 0.9752$ 0.8777$ 26.33
100+$ 0.8361$ 0.7525$ 75.25
500+$ 0.7758$ 0.6983$ 349.15
1,000+$ 0.748$ 0.6732$ 673.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerZHHXDZ
PackagingSOP-8
Standby Current20mA
Voltage - Supply4.5V~5.5V
Current Range±20A
Operating Temperature-40℃~+125℃
Current Terminal Resistance0.9mΩ
Band Width250kHz
FeaturesBidirectional detection;Power-on reset
Response Time (tr)1us
Sensitivity100mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

ACS724LLCTR-05AB-T-HX/ACS724LLCTR-10AB-T-HX/ACS724LLCTR-20AB-T-HX/ACS724LLCTR-30AB-T-HX/ACS724LLCTR-50AB-T-HX is a high-performance Hall-effect current sensor offering high accuracy, excellent linearity, and temperature stability. It is suitable for measuring DC or AC currents and is widely used in industrial, consumer, and communications equipment. Its internal architecture consists of a high-accuracy, low-noise linear Hall IC and a low-resistance primary current conductor. The input current flows through an internal 0.9 mΩ conductor, generating a magnetic field that induces a corresponding electrical signal in the Hall circuit; this signal is then processed by internal circuitry to produce a voltage output, ensuring ease of use. The low-resistance conductor minimizes power dissipation and heat generation, while the inherent internal isolation provides a basic working isolation voltage of 424 VRMS and a dielectric withstand voltage of 3500 VRMS. The linear Hall circuit is fabricated using an advanced BiCMOS process and integrates a high-sensitivity Hall sensor element, Hall signal preamplifier, common-mode magnetic field rejection circuit, temperature compensation unit, oscillator, dynamic offset cancellation circuit, and amplifier output stage. With no current applied, the quiescent output is 50% VCC. At a 5 V supply voltage, the output varies linearly with the magnetic field between 0.2 V and 4.8 V, with a linearity of up to 0.1%. The device also integrates a differential common-mode rejection circuit that renders the output immune to externally applied stray magnetic fields, and an integrated dynamic offset cancellation circuit ensures that sensor sensitivity is unaffected by external mechanical stress and package stress. The sensor is available in an SOP8 package, operates over a temperature range of -40 to +125°C, and complies with RoHS requirements.

Features

AI Translation
  • Zero-current reference output at 0.5VCC for flexible application modes
  • Multiple current range options: 5A, 10A, 20A, 30A, and 50A for wide application coverage
  • High isolation voltage: 3500 VRMS between conductor pins and signal pins
  • Low loss: conductor resistance of only 0.9 mΩ, minimizing power dissipation and heat generation
  • High bandwidth up to 250 kHz with 1.2 μs step response time
  • ±0.5% accuracy at room temperature, ±3% over full temperature range
  • Excellent temperature stability with Hall signal amplification and temperature compensation circuits
  • Differential Hall structure for strong immunity to external magnetic interference
  • Mechanical stress resistance — magnetic parameters unaffected by external pressure
  • ESD (HBM) protection up to 4000 V

Applications

AI Translation
  • Motor control
  • Switching power supplies
  • Load monitoring systems
  • Overcurrent fault protection