LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ SN65HVD230QDR-HX product image
Images for reference only

ZHHXDZ SN65HVD230QDR-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
SN65HVD230QDR-HX
LCSC Part #
C52034464
Packaging
SOP-8
Customer #
Key Attributes
CAN Transceiver 3V~3.6V 1Mbps SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconZHHXDZ SN65HVD230QDR-HX
In-Stock: 2,489
2,489 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5075$ 0.4568$ 0.46
10+$ 0.4002$ 0.3602$ 3.60
30+$ 0.3546$ 0.3192$ 9.58
100+$ 0.2977$ 0.2680$ 26.80
500+$ 0.2717$ 0.2446$ 122.30
1,000+$ 0.257$ 0.2313$ 231.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerZHHXDZ
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply3V~3.6V
Data Rate1Mbps
number of channels-
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection
Supply Current70mA
Quiescent Supply Current650uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN65HVD230QDR-HX is a device designed to interface between a CAN protocol controller and the physical bus. It is compatible with 3.3V microprocessors, microcontrollers, and DSPs with CAN controllers, or other equivalent protocol controllers. The device is suitable for industrial automation, control systems, sensors and drive systems, motor and robotics control, building management and temperature regulation, and telecom base station monitoring. It is particularly well-suited for CAN serial communication physical layer applications compliant with the ISO11898 standard.

Features

AI Translation
  • Single 3.3V supply operation
  • Compliant with ISO 11898-2
  • Bus pin ESD protection exceeding ±15kV HBM
  • Supports up to 120 nodes on a single bus
  • Adjustable driver slew rate for improved radiated emissions performance
  • Low-current standby mode, typical 650μA
  • Designed for data rates up to 1Mbps
  • Open-circuit fail-safe design
  • Thermal shutdown protection
  • Glitch-free power-up and power-down for hot-plug applications

Applications

AI Translation
  • Industrial Automation
  • Control Systems
  • Sensor and Drive Systems
  • Motor and Robotics Control
  • Building Management and Temperature Regulation
  • Telecom Base Station Monitoring