TyoHM RMC 2512 15K J N
| Manufacturer | TyoHMAsian Brands |
| MPN | RMC 2512 15K J N |
| LCSC Part # | C5200562 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 15kΩ ±5% 1W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 15kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0466 | $ 0.47 |
| 100+ | $ 0.0374 | $ 3.74 |
| 300+ | $ 0.0327 | $ 9.81 |
| 1,000+ | $ 0.0293 | $ 29.30 |
| 4,000+ | $ 0.0253 | $ 101.20 |
| 8,000+ | $ 0.0239 | $ 191.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 15kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



