LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC 0805 68K1 F N product image
  • RMC 0805 68K1 F N thumbnail 1
  • RMC 0805 68K1 F N thumbnail 2
  • RMC 0805 68K1 F N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC 0805 68K1 F NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC 0805 68K1 F N
LCSC Part #
C5200557
Packaging
0805
Customer #
Key Attributes
RES 68.1kΩ ±1% 125mW 0805
Datasheetpdf iconTyoHM RMC 0805 68K1 F N
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0059$ 0.59
1,000+$ 0.0047$ 4.70
5,000+$ 0.0039$ 19.50
10,000+$ 0.0035$ 35.00
50,000+$ 0.0031$ 155.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging0805
Power(Watts)125mW
Resistance68.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece