TyoHM RMC 0603 174R F N
| Manufacturer | TyoHMAsian Brands |
| MPN | RMC 0603 174R F N |
| LCSC Part # | C5200543 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 174Ω ±1% 100mW 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 174Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0034 | $ 0.34 |
| 1,000+ | $ 0.0026 | $ 2.60 |
| 5,000+ | $ 0.0021 | $ 10.50 |
| 10,000+ | $ 0.0019 | $ 19.00 |
| 50,000+ | $ 0.0016 | $ 80.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 174Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



