TyoHM SQM5W10KJ
| Manufacturer | TyoHMAsian Brands |
| MPN | SQM5W10KJ |
| LCSC Part # | C5200522 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±5% Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2343 | $ 1.17 |
| 50+ | $ 0.1844 | $ 9.22 |
| 150+ | $ 0.1631 | $ 24.47 |
| 500+ | $ 0.1305 | $ 65.25 |
| 2,000+ | $ 0.1186 | $ 237.20 |
| 5,000+ | $ 0.1115 | $ 557.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5200522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



