LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RN1/8W118RFT/B product image
  • RN1/8W118RFT/B thumbnail 1
  • RN1/8W118RFT/B thumbnail 2
  • RN1/8W118RFT/B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TyoHM RN1/8W118RFT/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
RN1/8W118RFT/B
LCSC Part #
C5200429
Packaging
Through Hole,D1.7xL3.5mm
Customer #
Key Attributes
RES 118Ω ±1% 125mW Through Hole,D1.7xL3.5mm
Datasheetpdf iconTyoHM RN1/8W118RFT/B
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.47
500+$ 0.0074$ 3.70
1,500+$ 0.0063$ 9.45
5,000+$ 0.0054$ 27.00
25,000+$ 0.0049$ 122.50
50,000+$ 0.0046$ 230.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D1.7xL3.5mm
Resistance118Ω
Power(Watts)125mW
TypeMetal Film Resistor
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece