LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RD1/4W82RJT/B product image
  • RD1/4W82RJT/B thumbnail 1
  • RD1/4W82RJT/B thumbnail 2
  • RD1/4W82RJT/B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TyoHM RD1/4W82RJT/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
RD1/4W82RJT/B
LCSC Part #
C5200378
Packaging
Through Hole,D2.4xL6.5mm
Customer #
Key Attributes
RES 82Ω ±5% 250mW Through Hole,D2.4xL6.5mm
Datasheetpdf iconTyoHM RD1/4W82RJT/B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D2.4xL6.5mm
Resistance82Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0084$ 0.84
1,000+$ 0.0067$ 6.70
5,000+$ 0.0055$ 27.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Box
Better price for more quantity?
$