LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM KNP 2W 0R2 J T/B product image
  • KNP 2W 0R2 J T/B thumbnail 1
  • KNP 2W 0R2 J T/B thumbnail 2
  • KNP 2W 0R2 J T/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM KNP 2W 0R2 J T/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
KNP 2W 0R2 J T/B
LCSC Part #
C5200353
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
RES 200mΩ ±5% 2W Through Hole,D5xL11mm
Datasheetpdf iconTyoHM KNP 2W 0R2 J T/B
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0747$ 0.75
100+$ 0.0602$ 6.02
300+$ 0.053$ 15.90
1,000+$ 0.0457$ 45.70
5,000+$ 0.0414$ 207.00
10,000+$ 0.0392$ 392.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D5xL11mm
Resistance200mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±500ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece