Delixi Electric 42L6V1500VD100V
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | 42L6V1500VD100V |
| LCSC Part # | C5199616 |
| Packaging | - |
| Customer # | |
| Key Attributes | Voltmeters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Voltmeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Measurement Frequency | - | |
| Deflection Speed | - | |
| Display Type | Pointer type | |
| Phase Type | - | |
| hole size | 112mm×112mm | |
| voltage type | AC | |
| range | 1500/100V | |
| accuracy | Level 1.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0818 | $ 3.08 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Voltmeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Measurement Frequency | - | |
| Deflection Speed | - | |
| Display Type | Pointer type | |
| Phase Type | - | |
| hole size | 112mm×112mm | |
| voltage type | AC | |
| range | 1500/100V | |
| accuracy | Level 1.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



