LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Delixi Electric 42L6A150D1 product image
  • 42L6A150D1 thumbnail 1
  • 42L6A150D1 thumbnail 2
  • 42L6A150D1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Delixi Electric 42L6A150D1RoHS

Manufacturer
Delixi ElectricAsian Brands
MPN
42L6A150D1
LCSC Part #
C5199496
Packaging
-
Customer #
Key Attributes
Ammeters RoHS
Datasheetpdf iconDelixi Electric 42L6A150D1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Ammeters
ManufacturerDelixi Electric
Packaging-
AccuracyLevel 1.5
Overload Ratio-
Built-in Shunt Range-
Direct Range-
Range through Current Transformer150/1A
Jaw size-
Phase Type-
Jaw type-
Current TypeAC
function-
Measurement Frequency-
Display typePointer type
Aperture Size112mm×112mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0223$ 3.02
Standard Packaging1/Full Box
Better price for more quantity?
$