MK MKDV8GCL-ABF
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKDV8GCL-ABF |
| LCSC Part # | C51966233 |
| Package | LGA-8(6x8) |
| Customer # | |
| Description | 8Gbit 2.7V~3.6V 50MHz SD interface LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
In-Stock:
351 
351
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9307 $ 5.6342 | $ 5.63 |
10+ | $ 5.1106 $ 4.8551 | $ 48.55 |
30+ | $ 4.6101 $ 4.3796 | $ 131.39 |
100+ | $ 4.1923 $ 3.9827 | $ 398.27 |
Standard Packaging 352/Full
Tray | ||
Better price for more quantity?
$