LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AD8541AIM5/TR product image
  • AD8541AIM5/TR thumbnail 1
  • AD8541AIM5/TR thumbnail 2
  • AD8541AIM5/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AD8541AIM5/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AD8541AIM5/TR
LCSC Part #
C51953516
Packaging
SOT-23-5
Customer #
Key Attributes
1 1mV 1.2V/us 1pA 83dB 75uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI AD8541AIM5/TR
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1873$ 0.94
50+$ 0.1484$ 7.42
150+$ 0.1317$ 19.76
500+$ 0.1109$ 55.45
3,000+$ 0.1016$ 304.80
6,000+$ 0.096$ 576.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate1.2V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)83dB
Output Current45mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current75uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density25nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD854xA series single-channel, dual-channel, and quad-channel op amps are designed for general-purpose, cost-sensitive systems and applications. Features include rail-to-rail input and output swing, low quiescent current (typical 75μA), wide bandwidth (1.5MHz), and very low noise (25nV/√Hz at 1kHz), making them highly attractive for a variety of battery-powered applications requiring a good balance of cost and performance, such as audio output, consumer electronics, smoke detectors, portable medical devices, and white goods. Low input bias current enables use in applications with source impedances in the megaohm range. The robust design of the AD854xA amplifiers provides ease of use for circuit designers: unity-gain stable, capable of driving capacitive loads up to 500pF; integrated RF/EMI rejection filter; no phase reversal under overdrive conditions; and high ESD protection (5kV human body model). These amplifiers are optimized for operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), with an operating temperature range of 0°C to 70°C; over the extended temperature range of −40°C to +85°C, the supply voltage range is +2.0V (±1.0V) to +5.5V (±2.75V). The AD8541A (single) is available in SOT23-5, SOP-8, MSOP-8, and DFN-8 packages. The AD8542A (dual) is available in SOP-8, MSOP-8, and DFN-8 packages. The quad AD8544A is available in SOP-14 and TSSOP-14 packages.

Features

AI Translation
  • Precision amplifier for cost-sensitive systems
  • Low noise: 25nV/√Hz at 1kHz
  • Low input offset voltage: 1mV
  • 1.5MHz gain bandwidth product, unity-gain stable
  • Micropower: 75μA supply current per amplifier
  • Single-supply voltage range: 1.8V~5.5V (operating temperature 0°C to 70°C)
  • Rail-to-rail input and output
  • Internal RFI/EMI filter
  • Extended temperature range: -40°C to +85°C

Applications

AI Translation
  • Battery-powered instruments
  • Wireless sensors
  • Sensor signal conditioning